Hammond 1411FBCU Utility Metal Flanged Case 81x56x28mm Aluminium Natural

Image Representative of Range

Hammond 1411FBCU Utility Metal Flanged Case 81x56x28mm Aluminium Natural

Order Code:

31-1175

Brand: Hammond MPN: 1411FBCU GTIN-14: 00623980027395
Qty Unit Price (Ex VAT)
1+ £7.56
50+ £6.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 1 working daysBack-order availability date - 10/04/2026

A robust aluminium case with mounting flanges on the base and natural finish from Hammond's 1411FB-U series.


  • Mounting flanges on base
  • Dimensions (L x W x H): 81 x 56 x 28mm
  • Made from 1mm thick aluminium sheet
  • Natural finish
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1411FBCU

Hammond enclosure modification


Type Utility case
Enclosure Length 81mm
Enclosure Width 56mm
Enclosure Height 28mm
Colour Silver
Protection Rating IP32
External Features Flanged base
Finish Natural
Material Aluminium
Series 1411

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot