Hammond 1590WG2F Watertight Diecast Enclosure Flanged Base 100x50x31 Natural

Order Code:

31-1040

Brand: Hammond MPN: 1590WG2F GTIN-14: 00623980810805
Qty Unit Price (Ex VAT)
1+ £22.67
50+ £18.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 1 working daysBack-order availability date - 29/04/2026

Watertight natural diecast aluminium alloy box with flanged base from Hammond, measuring 100 x 50 x 27mm, suitable for a wide range of applications.


  • Unpainted
  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WG2F

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 100mm
Enclosure Width 50mm
Enclosure Height 27mm
Colour Silver
Protection Rating IP65
External Features Flanged base
Finish Natural
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot