Hylec DN12E Grey General Purpose ABS Enclosure 75x125x125mm Grey Lid

MPN
DN12E
Brand
Hylec
Order Code
30-0458
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 36 in stockContact us for additional availability

This versatile Hylec DN12E junction box is supplied complete with a DIN rail mounting strip as well as offering many mounting options for circuit boards to be positioned from side-to-side, corner-to-corner or mounted on the pillars moulded into the base.
  • Size 75 x 125 x 125mm
  • Grey lid
  • Supplied complete with 35mm DIN rail section & mounting screws, etc.
  • Multiple slots for vertical PCB mounting
  • Captive plastic screws in lid
  • Made from flame retardant ABS to UL94-HB
  • Sealed to IP66
  • Robust to IK08
  • Temperature range -10 to +80°C
  • Hylec type DN12E

Enclosure modification


Enclosure Height 75mm
Enclosure Length 125mm
Enclosure Width 125mm
Colour Grey
Protection Rating IP66
External Features Captive screws in lid
Internal Features DIN rail, slots, pillars
Material ABS
Seal d to IP66
Size 75 x 125 x 125mm
Temperature range -10 to +80°C

Reviews

Be the first to submit a review

Trustpilot