Hylec DN Series Grey ABS DIN Rail Enclosures with Grey or Clear Lids

Hylec Brand: Hylec

Planning to buy a range of enclosures for your latest project?

These versatile Hylec DN series junction boxes are supplied complete with a DIN rail mounting strip as well as offering many mounting options for circuit boards to be positioned from side-to-side, corner-to-corner or mounted on the pillars moulded into the base.
  • Supplied complete with 35mm DIN rail section & mounting screws, etc.
  • Multiple slots for vertical PCB mounting
  • Captive plastic screws in lid
  • Made from flame retardant ABS to UL94-HB
  • Top lid available in solid grey (as per base) or transparent
  • Sealed to IP66
  • Robust to IK08
  • Temperature range -10 to +80°C
  • Available in 5 sizes
  • Hylec DN series
Description Image Product Buy Pricing (Ex VAT) Enclosure Height Enclosure Length Seal Size Size 1 Temperature Enclosure Width Colour Protection Rating External Features Internal Features Material
Hylec DN12E Grey General Purpose ABS Enclosure 75x125x125mm Grey Lid
Hylec DN12E Grey General Purpose ABS Enclosure 75x125x125mm Grey Lid
Standard range
Order code: 30-0458
MPN: DN12E

Despatched same day - 50 in stockAdditional quantity lead time 3 weeks
1+ £8.57
Price per unit Ex VAT
75mm 125mm d to IP66 75 x 125 x 125mm range -10 to +80°C 125mm Grey IP66 Captive screws in lid DIN rail, slots, pillars ABS
Hylec DN13E Grey General Purpose ABS Enclosure 100x125x125mm Grey Lid
Hylec DN13E Grey General Purpose ABS Enclosure 100x125x125mm Grey Lid
Standard range
Order code: 30-0460
MPN: DN13E

Despatched same day - 29 in stockAdditional quantity lead time 3 weeks
1+ £9.65
Price per unit Ex VAT
100mm 125mm 100 x 125 x 125mm 0 x 125 x 125mm 125mm Grey IP66 Captive screws in lid DIN rail, slots, pillars ABS
Hylec DN14E Grey General Purpose ABS Enclosure 75x125x175mm Grey Lid
Hylec DN14E Grey General Purpose ABS Enclosure 75x125x175mm Grey Lid
Standard range
Order code: 30-0462
MPN: DN14E

Despatched same day - 47 in stockAdditional quantity lead time 3 weeks
1+ £10.53
Price per unit Ex VAT
75mm 175mm 75 x 125 x 175mm 125mm Grey IP66 Captive screws in lid DIN rail, slots, pillars ABS
Hylec DN15E Grey General Purpose ABS Enclosure 100x125x175mm Grey Lid
Hylec DN15E Grey General Purpose ABS Enclosure 100x125x175mm Grey Lid
Standard range
Order code: 30-0464
MPN: DN15E

Despatched same day - 76 in stockAdditional quantity lead time 3 weeks
1+ £12.28
Price per unit Ex VAT
100mm 175mm 100 x 125 x 175mm 0 x 125 x 175mm 125mm Grey IP66 Captive screws in lid DIN rail, slots, pillars ABS

Trustpilot