VOLTCRAFT TE-SENSOR TYP K -50 TO +400°C

MPN
VC-10906605
Brand
VOLTCRAFT
EAN-13
4053199995677
Order Code
08-1559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 847 in stock

VOLTCRAFT manufactures a TYP K air probe designed for temperature measurement from -50 to +400°C.

This robust thermocouple is ideally suited for general-purpose temperature monitoring in various environments.

It is commonly used in HVAC systems and laboratory settings for accurate airflow temperature readings.


Type Air probe
Maximum Temperature Sensed +400°C
Probe Length 1m
Connector Heating element connector
Pick-up time (details) 5s
Plastic free packaging Plastic-free packaging
Sensor Type K
Temperature accuracy ± 2.5°C
Temperature reading range -50 up to +400°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot