Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 284-342 2mm 3-conductor Separator Plate Light grey

Order Code:  

58-8640

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 284-342 Copy to clipboard EAN-13: 4017332291699
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.654

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days
WAGO 284-342 2mm wide. 3-conductor Separator Plate Colour Light grey. Pack size 100.
  • Manufacturer part No. 284-342
  • Colour Light grey
  • Contents 100pk
  • Dimensions, width 2mm
  • Dimensions, height 33.7mm
  • Weight 4.71g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review