WAGO 284-309 2mm Separator Plate Grey |
58-8619
|
|
Available to back orderBack-order availability date - 13/11/2026
|
25+ £0.551
Price per unit Ex VAT
|
284-309 |
1 |
Grey |
33.7mm |
1.327inches |
96.5mm |
3.799inches |
4.700g |
N/A |
N/A |
N/A |
2mm |
N/A |
Rail-Mount Terminal Blocks;Accessories |
V0 |
End plate |
KGM |
0.079inches |
WAGO 284-322 2mm Separator Plate Orange |
58-8623
|
|
Available to back orderBack-order availability date - 13/11/2026
|
25+ £0.480
Price per unit Ex VAT
|
284-322 |
|
orange |
40mm |
1.575inches |
62mm |
2.441inches |
3.960g |
N/A |
N/A |
N/A |
2mm |
N/A |
Rail-Mount Terminal Blocks;Accessories |
V0 |
End plate |
KGM |
0.079inches |
WAGO 284-326 2mm 2-conductor Front Entry Separator Plate Grey |
58-8625
|
|
Available to back orderBack-order availability date - 13/11/2026
|
25+ £0.470
Price per unit Ex VAT
|
284-326 |
1 |
Grey |
33.7mm |
1.327inches |
76.6mm |
3.016inches |
3.830g |
N/A |
N/A |
N/A |
2mm |
N/A |
Rail-Mount Terminal Blocks;Accessories |
V0 |
End plate |
KGM |
0.079inches |
WAGO 284-327 2mm Front Entry Separator Plate Grey |
58-8626
|
|
Available to back orderBack-order availability date - 13/11/2026
|
25+ £0.470
Price per unit Ex VAT
|
284-327 |
|
orange |
31.3mm |
1.232inches |
69mm |
2.717inches |
2.870g |
N/A |
N/A |
N/A |
2mm |
N/A |
Rail-Mount Terminal Blocks;Accessories |
V0 |
End plate |
KGM |
0.079inches |
WAGO 284-329 2mm Separator Plate Orange |
58-8628
|
|
Available to back orderBack-order availability date - 13/11/2026
|
25+ £0.470
Price per unit Ex VAT
|
284-329 |
1 |
orange |
33.7mm |
1.327inches |
76.6mm |
3.016inches |
3.810g |
N/A |
N/A |
N/A |
2mm |
N/A |
Rail-Mount Terminal Blocks;Accessories |
V0 |
End plate |
KGM |
0.079inches |
WAGO 284-332 2mm Side Entry Separator Plate Grey |
58-8631
|
|
Available to back orderBack-order availability date - 13/11/2026
|
25+ £0.480
Price per unit Ex VAT
|
284-332 |
|
Grey |
40mm |
1.575inches |
62mm |
2.441inches |
4.090g |
N/A |
N/A |
N/A |
2mm |
N/A |
Rail-Mount Terminal Blocks;Accessories |
V0 |
End plate |
KGM |
0.079inches |
WAGO 284-337 2mm Separator Plate Grey |
58-8636
|
|
Available to back orderBack-order availability date - 13/11/2026
|
25+ £0.470
Price per unit Ex VAT
|
284-337 |
|
Grey |
31.3mm |
1.232inches |
69mm |
2.717inches |
2.910g |
N/A |
N/A |
N/A |
2mm |
N/A |
Rail-Mount Terminal Blocks;Accessories |
V0 |
End plate |
KGM |
0.079inches |
WAGO 284-338 2mm Separator Plate Light grey |
58-8637
|
|
Available to back orderBack-order availability date - 13/11/2026
|
25+ £0.480
Price per unit Ex VAT
|
284-338 |
|
light gray |
31.3mm |
1.232inches |
69mm |
2.717inches |
2.900g |
N/A |
N/A |
N/A |
2mm |
N/A |
Rail-Mount Terminal Blocks;Accessories |
V0 |
End plate |
KGM |
0.079inches |
WAGO 284-342 2mm 3-conductor Separator Plate Light grey |
58-8640
|
|
Available to back orderBack-order availability date - 13/11/2026
|
25+ £0.590
Price per unit Ex VAT
|
284-342 |
1 |
light gray |
33.7mm |
1.327inches |
96.5mm |
3.799inches |
4.710g |
N/A |
N/A |
N/A |
2mm |
N/A |
Rail-Mount Terminal Blocks;Accessories |
V0 |
End plate |
KGM |
0.079inches |