Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


WAGO 284-338 2mm Separator Plate Light grey

Order Code:  

58-8637

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 284-338 Copy to clipboard EAN-13: 4017332199414
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.528

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
5 available to back OrderBack-order availability date - 28/05/2024
WAGO 284-338 2mm wide. Separator Plate Colour Light grey. Pack size 100.
  • Manufacturer part No. 284-338
  • Colour Light grey
  • Contents 100pk
  • Dimensions, width 2mm
  • Dimensions, height 31.3mm
  • Weight 2.9g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review