Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


WAGO 284-326 2mm 2-conductor Front Entry Separator Plate Grey

Order Code:  

58-8625

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 284-326 Copy to clipboard EAN-13: 4017332291620
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.515

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
2 available to back OrderBack-order availability date - 28/05/2024
WAGO 284-326 2mm wide. 2-conductor Separator Plate Colour Grey. Pack size 100.
  • Manufacturer part No. 284-326
  • Colour Grey
  • Contents 100pk
  • Dimensions, width 2mm
  • Dimensions, height 33.7mm
  • Weight 3.83g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review