Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 284-301 2.5mm End and Intermediate Plate Grey

Order Code:  

58-8616

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 284-301 Copy to clipboard EAN-13: 4017332286725
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.515

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
69 available to back OrderBack-order availability date - 02/08/2024
WAGO 284-301 2.5mm wide. End and Intermediate Plate Colour Grey. Pack size 100.
  • Manufacturer part No. 284-301
  • Colour Grey
  • Contents 100pk
  • Dimensions, width 2.5mm
  • Dimensions, height 41.5mm
  • Weight 3.17g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review