WAGO 284-301 2.5mm End and Intermediate Plate Grey |
58-8616
|
|
Available to back orderBack-order availability date - 12/11/2026
|
25+ £0.470
Price per unit Ex VAT
|
284-301 |
|
Grey |
40mm |
1.575inches |
52mm |
2.047inches |
3.170g |
N/A |
N/A |
N/A |
2.5mm |
2.5mm² |
Rail-Mount Terminal Blocks;Accessories |
V0 |
End plate |
KGM |
0.098inches |
WAGO 284-302 2.5mm End and Intermediate Plate Orange |
58-8617
|
|
Available to back orderBack-order availability date - 12/11/2026
|
25+ £0.470
Price per unit Ex VAT
|
284-302 |
|
orange |
40mm |
1.575inches |
52mm |
2.047inches |
3.080g |
N/A |
N/A |
N/A |
2.5mm |
2.5mm² |
Rail-Mount Terminal Blocks;Accessories |
V0 |
End plate |
KGM |
0.098inches |
WAGO 284-308 2.5mm End Plate Grey |
58-8618
|
|
Available to back orderBack-order availability date - 12/11/2026
|
25+ £0.681
Price per unit Ex VAT
|
284-308 |
1 |
Grey |
35mm |
1.378inches |
97.4mm |
3.835inches |
5.380g |
N/A |
N/A |
N/A |
2.5mm |
2.5mm² |
Rail-Mount Terminal Blocks;Accessories |
V0 |
End plate |
KGM |
0.098inches |
WAGO 284-316 2.5mm End and Intermediate Plate Grey |
58-8620
|
|
Out of stockBack-order availability date - 12/11/2026
|
25+ £0.470
Price per unit Ex VAT
|
284-316 |
|
Grey |
33.5mm |
1.319inches |
69mm |
2.717inches |
3.040g |
N/A |
N/A |
N/A |
2.5mm |
2.5mm² |
Rail-Mount Terminal Blocks;Accessories |
V0 |
End plate |
KGM |
0.098inches |
WAGO 284-317 2.5mm End and Intermediate Plate Orange |
58-8621
|
|
Available to back orderBack-order availability date - 12/11/2026
|
25+ £0.470
Price per unit Ex VAT
|
284-317 |
|
orange |
33.5mm |
1.319inches |
69mm |
2.717inches |
2.970g |
N/A |
N/A |
N/A |
2.5mm |
2.5mm² |
Rail-Mount Terminal Blocks;Accessories |
V0 |
End plate |
KGM |
0.098inches |
WAGO 284-318 2.5mm End and Intermediate Plate Light grey |
58-8622
|
|
Available to back orderBack-order availability date - 12/11/2026
|
25+ £0.480
Price per unit Ex VAT
|
284-318 |
|
light gray |
33.5mm |
1.319inches |
69mm |
2.717inches |
2.981g |
N/A |
N/A |
N/A |
2.5mm |
2.5mm² |
Rail-Mount Terminal Blocks;Accessories |
V0 |
End plate |
KGM |
0.098inches |
WAGO 284-325 2.5mm End Plate Grey |
58-8624
|
|
Despatched same day - 25 in stockContact us for additional stock
|
1+ £0.303
Price per unit Ex VAT
|
284-325 |
|
Grey |
35mm |
1.378inches |
77.5mm |
3.051inches |
4.410g |
N/A |
N/A |
N/A |
2.5mm |
2.5mm² |
Rail-Mount Terminal Blocks;Accessories |
V0 |
End plate |
KGM |
0.098inches |
WAGO 284-328 2.5mm End Plate Orange |
58-8627
|
|
Available to back orderBack-order availability date - 12/11/2026
|
25+ £0.470
Price per unit Ex VAT
|
284-328 |
1 |
orange |
35mm |
1.378inches |
77.5mm |
3.051inches |
4.360g |
N/A |
N/A |
N/A |
2.5mm |
2.5mm² |
Rail-Mount Terminal Blocks;Accessories |
V0 |
End plate |
KGM |
0.098inches |
WAGO 284-330 2.5mm 2-conductor End and Intermediate Plate Light grey |
58-8629
|
|
Available to back orderBack-order availability date - 12/11/2026
|
25+ £0.480
Price per unit Ex VAT
|
284-330 |
1 |
light gray |
35mm |
1.378inches |
77.5mm |
3.051inches |
4.550g |
N/A |
N/A |
N/A |
2.5mm |
2.5mm² |
Rail-Mount Terminal Blocks;Accessories |
V0 |
End plate |
KGM |
0.098inches |
WAGO 284-339 2.5mm End Plate Orange |
58-8638
|
|
Available to back orderBack-order availability date - 12/11/2026
|
25+ £0.611
Price per unit Ex VAT
|
284-339 |
1 |
orange |
35mm |
1.378inches |
97.4mm |
3.835inches |
5.350g |
N/A |
N/A |
N/A |
2.5mm |
2.5mm² |
Rail-Mount Terminal Blocks;Accessories |
V0 |
End plate |
KGM |
0.098inches |
WAGO 284-341 2.5mm 3-conductor End and Intermediate Plate Light grey |
58-8639
|
|
Available to back orderBack-order availability date - 12/11/2026
|
25+ £0.640
Price per unit Ex VAT
|
284-341 |
1 |
light gray |
35mm |
1.378inches |
97.4mm |
3.835inches |
5.430g |
N/A |
N/A |
N/A |
2.5mm |
2.5mm² |
Rail-Mount Terminal Blocks;Accessories |
V0 |
End plate |
KGM |
0.098inches |