Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 283-908 12mm 2-conductor Shield Terminal Block White AWG 24-6

Order Code:  

58-8714

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 283-908 Copy to clipboard EAN-13: 4045454084578
 Report an error
Qty Unit Price (Ex VAT)
20+ £6.03

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Standard factory lead time 7 days
3 available to back OrderBack-order availability date - 02/08/2024
WAGO 283-908 12mm wide. 2-conductor Shield Terminal Block Colour White. For wire sizes AWG 24-6. Pack size 20.
  • Manufacturer part No. 283-908
  • Nominal current 76A
  • Rated surge voltage 8 kV
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 6
  • AWG min. 24
  • Max. cross section 16mm²
  • Min. cross section 0.2mm²
  • Colour White
  • Contents 20pk
  • Dimensions, length 12mm
  • Dimensions, width 12mm
  • Dimensions, height 37.5mm
  • Weight 46.57g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review