2615968 - VOLTCRAFT VC-13079840

VOLTCRAFT Brand: VOLTCRAFT
Description Image Product Buy Pricing (Ex VAT) Type Probe Length Resolution Ambient temperature Dimensions Endoscope Features Field of View Focus Height IP Rating Length Light Source Max. bend radius Power supply (details) Probe Diameter Weight Width
VOLTCRAFT BS-27+IP WIFI Endoscope Probe diameter: 5.5 mm Probe length: m
VOLTCRAFT BS-27+IP WIFI Endoscope Probe diameter: 5.5 mm Probe length: m
Extended range
Order code: 08-1737
MPN: VC-13079840

Back order - 111 availableBack-order availability date - 03/12/2026
1+ £96.19
Price per unit Ex VAT
Endoscope 1m 1280 x 720 Pixel 0-50°C (L x W x H) 197 x 49 x 32 mm Wi-Fi 68° 4-8cm 32mm IP67 (probe) 197mm LED 40mm 3.7 V 2600mAh 5.5mm 258g 49mm
VOLTCRAFT BS-26+IP WIFI Endoscope Probe diameter: 9 mm Probe length: m
VOLTCRAFT BS-26+IP WIFI Endoscope Probe diameter: 9 mm Probe length: m
Extended range
Order code: 08-1738
MPN: VC-13079845

Back order - 50 availableBack-order availability date - 03/12/2026
1+ £63.34
Price per unit Ex VAT
Endoscope 1m 640 x 480 Pixel 0-50°C (L x W x H) 197 x 49 x 32 mm Wi-Fi 55° 4-8cm 32mm IP67 (probe) 197mm LED 50mm 3.7 V 2600mAh 9mm 318g 49mm
VOLTCRAFT VC8919590 USB endoscope Probe diameter: 8 mm Probe length: 9.85 m
VOLTCRAFT VC8919590 USB endoscope Probe diameter: 8 mm Probe length: 9.85 m
Extended range
Order code: 08-2015
MPN: VC-8919590

Back order - 181 availableBack-order availability date - 03/12/2026
1+ £36.11
Price per unit Ex VAT
USB endoscope 9.85m 1600 x 1200 Pixel -10 to +50°C (L x W x H) 1000 x 9.3 x 18.6 mm 54° 30 - 60mm 18.6mm IP67 1m 6 white LEDs 45mm 5 V DC via USB 8mm 320g 9.3mm

Trustpilot