VOLTCRAFT BS-26+IP WIFI Endoscope Probe diameter: 9 mm Probe length: m

MPN
VC-13079845
Brand
VOLTCRAFT
EAN-13
4064161225296
Order Code
08-1738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £63.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 03/12/2026

The VOLTCRAFT BS-26+IP WIFI Endoscope features a probe with a 9 mm diameter and a 1 m length, ideal for inspecting confined spaces.

This gooseneck camera is designed for efficient pipe inspections and accessing hard-to-reach areas.

With high manoeuvrability, the endoscope camera is suitable for both professional and hobbyist use.


Type Endoscope
Probe Length 1m
Resolution 640 x 480 Pixel
Ambient temperature 0-50°C
Dimensions (L x W x H) 197 x 49 x 32 mm
Endoscope Features Wi-Fi
Field of View 55°
Focus 4-8cm
Height 32mm
IP Rating IP67 (probe)
Length 197mm
Light Source LED
Max. bend radius 50mm
Power supply (details) 3.7 V 2600mAh
Probe Diameter 9mm
Weight 318g
Width 49mm

Reviews

Be the first to submit a review

Trustpilot