VOLTCRAFT VC8919590 USB endoscope Probe diameter: 8 mm Probe length: 9.85 m

MPN
VC-8919590
Brand
VOLTCRAFT
EAN-13
4053199583232
Order Code
08-2015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 181 availableBack-order availability date - 03/12/2026

The VOLTCRAFT VC-8919590 USB endoscope features a probe diameter of 8 mm and a probe length of 9.85 m.

It's designed for inspecting pipes and confined spaces, providing versatility with its gooseneck camera structure.

This endoscopic camera is ideal for maintenance professionals requiring detailed visuals in hard-to-reach areas.


Type USB endoscope
Probe Length 9.85m
Resolution 1600 x 1200 Pixel
Ambient temperature -10 to +50°C
Dimensions (L x W x H) 1000 x 9.3 x 18.6 mm
Field of View 54°
Focus 30 - 60mm
Height 18.6mm
IP Rating IP67
Length 1m
Light Source 6 white LEDs
Max. bend radius 45mm
Power supply (details) 5 V DC via USB
Probe Diameter 8mm
Weight 320g
Width 9.3mm

Reviews

Be the first to submit a review

Trustpilot