VOLTCRAFT BS-27+IP WIFI Endoscope Probe diameter: 5.5 mm Probe length: m

MPN
VC-13079840
Brand
VOLTCRAFT
EAN-13
4064161225289
Order Code
08-1737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £96.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 111 availableBack-order availability date - 03/12/2026

The VOLTCRAFT BS-27+IP WIFI Endoscope features a probe with a diameter of 5.5 mm and a length of 1 metre, ideal for reaching into tight or confined spaces.

This gooseneck inspection camera provides high flexibility and wireless connectivity for convenient pipe or area inspections.

It is commonly used in maintenance, repair, and diagnostic work in challenging environments.


Type Endoscope
Probe Length 1m
Resolution 1280 x 720 Pixel
Ambient temperature 0-50°C
Dimensions (L x W x H) 197 x 49 x 32 mm
Endoscope Features Wi-Fi
Field of View 68°
Focus 4-8cm
Height 32mm
IP Rating IP67 (probe)
Length 197mm
Light Source LED
Max. bend radius 40mm
Power supply (details) 3.7 V 2600mAh
Probe Diameter 5.5mm
Weight 258g
Width 49mm

Reviews

Be the first to submit a review

Trustpilot