2542795 - VOLTCRAFT VC-12713975

VOLTCRAFT Brand: VOLTCRAFT
Description Image Product Buy Pricing (Ex VAT) Capacity Depth Dimensions Height Misc Attribute Weight Width Type Nominal Voltage Terminal Type Chemistry Cyclic / standby Plastic free packaging Rechargeable VDS certification
VOLTCRAFT CE12V17Ah VC12713975 VRLA2V7 Ah 81 x67 x 77mm M5 connector
VOLTCRAFT CE12V17Ah VC12713975 VRLA2V7 Ah 81 x67 x 77mm M5 connector
Extended range
Order code: 08-1667
MPN: VC-12713975

Back order - 778 availableBack-order availability date - 24/11/2026
1+ £56.71
Price per unit Ex VAT
17Ah 77mm 181 x 167 x 77mm 167mm CE12V/17Ah 5500g 181mm VRLA 12V M5 Connector Valve Regulated Lead Acid Standby Plastic-free packaging Yes No
VOLTCRAFT CE12V24Ah VC12713980 VRLA2V 24 Ah 66 x25 x75mm M5 connector
VOLTCRAFT CE12V24Ah VC12713980 VRLA2V 24 Ah 66 x25 x75mm M5 connector
Extended range
Order code: 08-1668
MPN: VC-12713980

Back order - 130 availableBack-order availability date - 24/11/2026
1+ £72.96
Price per unit Ex VAT
24Ah 175mm 166 x 125 x 175mm 125mm CE12V/24Ah 7600g 166mm VRLA 12V M5 Connector Valve Regulated Lead Acid Standby Plastic-free packaging Yes No

Trustpilot