VOLTCRAFT CE12V24Ah VC12713980 VRLA2V 24 Ah 66 x25 x75mm M5 connector

MPN
VC-12713980
Brand
VOLTCRAFT
EAN-13
4064161214139
Order Code
08-1668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £72.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 159 availableBack-order availability date - 27/10/2026

VOLTCRAFT manufactures the CE12V/24Ah VC-12713980, a maintenance-free 12 V 24 Ah AGM VRLA battery.

It features dimensions of 166 x 125 x 175 mm and uses an M5 connector.

This lead acid battery is ideal for uninterruptible power supplies, solar applications, and backup power systems.


Type VRLA
Capacity 24Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 175mm
Dimensions 166 x 125 x 175mm
Height 125mm
Misc Attribute CE12V/24Ah
Plastic free packaging Plastic-free packaging
Rechargeable Yes
VDS certification No
Weight 7600g
Width 166mm

Reviews

Be the first to submit a review

Trustpilot