VOLTCRAFT CE12V17Ah VC12713975 VRLA2V7 Ah 81 x67 x 77mm M5 connector

MPN
VC-12713975
Brand
VOLTCRAFT
EAN-13
4064161214122
Order Code
08-1667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £56.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 852 availableBack-order availability date - 27/10/2026

The VOLTCRAFT CE12V/17Ah VC-12713975 is a maintenance-free VRLA lead acid battery with a capacity of 17 Ah and dimensions of 181 x 167 x 77 mm.

It features an AGM design and M5 connectors, making it reliable and easy to use.

Common applications include use in backup power systems, alarm systems, and uninterruptible power supplies.


Type VRLA
Capacity 17Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 77mm
Dimensions 181 x 167 x 77mm
Height 167mm
Misc Attribute CE12V/17Ah
Plastic free packaging Plastic-free packaging
Rechargeable Yes
VDS certification No
Weight 5500g
Width 181mm

Reviews

Be the first to submit a review

Trustpilot