Brennenstuhl 1153253000 Ecolor 5 Way Black FB Extension Socket W/Fuse 1.5m

MPN
1153253000
Brand
Brennenstuhl
EAN-13
4007123651399
Order Code
23-1705
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Black/White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 3 weeks

This Ecolor 5-gang fused extension lead from Brennenstuhl impresses with its quality and safety in all areas. With a stylish yet timeless design this childproof extension socket is perfect for a variety of household applications.


  • High-quality design
  • Breakproof polished polycarbonate casing
  • Easy reset function with safety fuse button in case of overload
  • Earthed sockets in a 90° arrangement, ideal for angular plugs
  • Illuminated 2-pole ON/OFF safety switch
  • IP20 protection
  • Dimensions 440 x 85 x 68mm
  • Supplied with a 1.5m cable
  • Colour: black
  • Manufacturer's part 1153253000
Type Extension Lead
Cable Length 1.5m
Plug Type UK
Number of Sockets 5
Colour Black
Dimension 440 x 85 x 68mm
Dimensions 440 x 85 x 68mm
Operating Voltage 240V
USB Socket No

Reviews

Be the first to submit a review

Trustpilot