Brennenstuhl Ecolor 5 Way FB Extension Sockets with Fuse

These Ecolor 5-gang fused extension leads from Brennenstuhl impress with their quality and safety in all areas. With a stylish yet timeless design these childproof extension sockets are perfect for a variety of household applications.

  • High-quality design
  • Breakproof polished polycarbonate casing
  • Easy reset function with safety fuse button in case of overload
  • Earthed sockets in a 90° arrangement, ideal for angular plugs
  • Illuminated 2-pole ON/OFF safety switch
  • IP20 protection
  • Dimensions 440 x 85 x 68mm
  • Supplied with either a 1.5m or 3m cable
  • Available in a choice of colours
Description Image Product Buy Pricing (Ex VAT) Colour Dimension Dimensions Type Cable Length Plug Type Number of Sockets Operating Voltage USB Socket
Brennenstuhl 1153253000 Ecolor 5 Way Black FB Extension Socket W/Fuse 1.5m
Brennenstuhl 1153253000 Ecolor 5 Way Black FB Extension Socket W/Fuse 1.5m
Standard range
Order code: 23-1705
MPN: 1153253000

Despatched same day - 10 in stockAdditional quantity lead time 3 weeks
1+ £9.36
Price per unit Ex VAT
Black 440 x 85 x 68mm 440 x 85 x 68mm Extension Lead 1.5m UK 5 240V No
Brennenstuhl 1153253020 Ecolor 5 Way Black/White FB Extension Socket W/Fuse 1.5m
Brennenstuhl 1153253020 Ecolor 5 Way Black/White FB Extension Socket W/Fuse 1.5m
Standard range
Order code: 23-1706
MPN: 1153253020

Despatched same day - 6 in stockAdditional quantity lead time 3 weeks
1+ £9.27
Price per unit Ex VAT
Black/White Extension Lead 1.5m UK 5 240V No

Trustpilot