Brennenstuhl 1153233320 Ecolor 3 Way Black/White Switched Extension Socket 3m

Order Code:

23-1703

Brand: Brennenstuhl MPN: 1153233320 EAN-13: 4007123655458
Qty Unit Price (Ex VAT)
1+ £10.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional 8 due on 19/02/2026

This Ecolor 3-gang extension lead from Brennenstuhl impresses with its quality and safety in all areas. With a stylish yet timeless design this childproof extension socket is perfect for a variety of household applications.


  • High-quality design
  • Polished surface
  • Earthed sockets in a 90° arrangement, ideal for angular plugs
  • Illuminated 2-pole ON/OFF safety switch
  • IP20 protection
  • Colour: black face plate on white surround
  • Dimensions 260 x 105 x 68mm
  • Supplied with 3m cable
  • Manufacturer's part 1153233320
Type Extension Lead
Cable Length 3m
Number of Sockets 3
Colour Black/White
Operating Voltage 240V
USB Socket No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot