Brennenstuhl Ecolor 3 Way Switched Extension Sockets

These Ecolor 3-gang extension leads from Brennenstuhl impress with their quality and safety in all areas. With a stylish yet timeless design these childproof extension sockets are perfect for a variety of household applications.

  • High-quality design
  • Polished surface
  • Earthed sockets in a 90° arrangement, ideal for angular plugs
  • Illuminated 2-pole ON/OFF safety switch
  • IP20 protection
  • Dimensions 260 x 105 x 68mm
  • Supplied with either a 1.5m or 3m cable
  • Available in a choice of colours
Description Image Product Buy Pricing (Ex VAT) Cable Length Colour Dimension Dimensions Type Plug Type Number of Sockets Operating Voltage USB Socket
Brennenstuhl 1153233000 Ecolor 3 Way Black Switched Extension Socket 1.5m
Brennenstuhl 1153233000 Ecolor 3 Way Black Switched Extension Socket 1.5m
Standard range
Order code: 23-1700
MPN: 1153233000

Despatched same day - 11 in stockAdditional quantity lead time 3 weeks
1+ £7.31
10+ £6.06
50+ £5.39
Price per unit Ex VAT
1.5m Black 260 x 105 x 68mm 260 x 105 x 68mm Extension Lead UK 3 240V No
Brennenstuhl 1153233020 Ecolor 3 Way Black/White Switched Extension Socket 1.5m
Brennenstuhl 1153233020 Ecolor 3 Way Black/White Switched Extension Socket 1.5m
Standard range
Order code: 23-1701
MPN: 1153233020

Despatched same day - 8 in stockAdditional quantity lead time 3 weeks
1+ £8.95
Price per unit Ex VAT
1.5m Black/White Extension Lead UK 3 240V No
Brennenstuhl 1153233320 Ecolor 3 Way Black/White Switched Extension Socket 3m
Brennenstuhl 1153233320 Ecolor 3 Way Black/White Switched Extension Socket 3m
Standard range
Order code: 23-1703
MPN: 1153233320

Despatched same day - 23 in stockAdditional quantity lead time 3 weeks
1+ £9.11
Price per unit Ex VAT
3m Black/White Extension Lead UK 3 240V No

Trustpilot