Brennenstuhl 1153233000 Ecolor 3 Way Black Switched Extension Socket 1.5m

MPN
1153233000
Brand
Brennenstuhl
EAN-13
4007123651405
Order Code
23-1700
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 3 weeks

This Ecolor 3-gang extension lead from Brennenstuhl impresses with its quality and safety in all areas. With a stylish yet timeless design this childproof extension socket is perfect for a variety of household applications.


  • High-quality design
  • Polished surface
  • Earthed sockets in a 90° arrangement, ideal for angular plugs
  • Illuminated 2-pole ON/OFF safety switch
  • IP20 protection
  • Colour: black
  • Dimensions 260 x 105 x 68mm
  • Supplied with 1.5m cable
  • Manufacturer's part 1153233000
Type Extension Lead
Cable Length 1.5m
Plug Type UK
Number of Sockets 3
Colour Black
Dimension 260 x 105 x 68mm
Dimensions 260 x 105 x 68mm
Operating Voltage 240V
USB Socket No

Reviews

Be the first to submit a review

Trustpilot