2179618 - VOLTCRAFT VC-10898090

VOLTCRAFT Brand: VOLTCRAFT
Description Image Product Buy Pricing (Ex VAT) Battery life Dim Height Interfaces Length IP Rating Memory (readings) Misc Attribute Plastic free packaging Number of Input Channels Power Supply Power supply (details) Reading accuracy temperature Resolution Sample rate (max.) Sample rate (min.) Sampling interval Temperature reading range Temperature resolution Sensor
VOLTCRAFT DL-111K Temperature data logger Temperature -200 up to370 °C
VOLTCRAFT DL-111K Temperature data logger Temperature -200 up to370 °C
Extended range
Order code: 08-1521
MPN: VC-10898090

Back order - 121 availableBack-order availability date - 04/12/2026
1+ £41.20
Price per unit Ex VAT

>1000h
(L x W x H) 101 x 25 x 23 mm 23mm 101mm 32000 DL-111K Plastic-free packaging Li battery (1/2 AA) 3.6 V lithium battery (1/2 AA) 0.1°C 24h 2s 2 s - 24 h -200 up to 1370°C K-type
VOLTCRAFT VC11576730 Temperature data logger -30 up to 70 °C
VOLTCRAFT VC11576730 Temperature data logger -30 up to 70 °C
Standard range
Order code: 08-1599
MPN: VC-11576730

Despatched same day - 1 in stockAdditional quantity lead time 5 weeks
1+ £11.01
Price per unit Ex VAT
(L x W x H) 75 x 30 x 7 mm 7mm USB plug 75mm IP67 115200 DLS-200 CR 2450 button cell, included 0.5°C -30 up to 70°C 0.1°C
VOLTCRAFT VC9657630 P668G DL240K Temperature data logger 200 up to372 °C PD
VOLTCRAFT VC9657630 P668G DL240K Temperature data logger 200 up to372 °C PD
Extended range
Order code: 08-2023
MPN: VC-9657630-P668G

Back order - 297 availableBack-order availability date - 04/12/2026
1+ £49.18
Price per unit Ex VAT
(L x W x H) 18 x 37 x 98 mm 98mm 18mm IP40 DL-240K 1 CR 2450 button cell (1x) 1.5°C 24h 10s 10 seconds - 24 hour -200 up to 1372°C

Trustpilot