VOLTCRAFT VC9657630 P668G DL240K Temperature data logger 200 up to372 °C PD

MPN
VC-9657630-P668G
Brand
VOLTCRAFT
EAN-13
4053199928255
Order Code
08-2023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £49.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 320 availableBack-order availability date - 06/11/2026

The VOLTCRAFT VC-9657630-P668G DL-240K Temperature Data Logger is designed for long-term temperature monitoring from -200 up to 1372 °C.

Manufactured by VOLTCRAFT, this data logger excels in continuous data recording and real-time data reading.

It is ideal for industrial applications requiring precise temperature tracking and data analysis over extended periods.


Type Temperature Datalogger
Manufacturers Warranty 3 Years
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 18 x 37 x 98 mm
Height 98mm
IP Rating IP40
Length 18mm
Misc Attribute DL-240K
Number of Input Channels 1
Power Supply CR 2450 button cell (1x)
Reading accuracy temperature 1.5°C
Sample rate (max.) 24h
Sample rate (min.) 10s
Sampling interval 10 seconds - 24 hour
Temperature reading range -200 up to 1372°C
Temperature reading range (max.) 1372°C
Temperature reading range (min.) -200°C
Unit of measurement Temperature
Weight 50g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot