VOLTCRAFT DL-111K Temperature data logger Temperature -200 up to370 °C

MPN
VC-10898090
Brand
VOLTCRAFT
EAN-13
4053199994427
Order Code
08-1521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £41.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 168 availableBack-order availability date - 06/11/2026

The VOLTCRAFT DL-111K Temperature Data Logger by VOLTCRAFT is designed for precise temperature measurements ranging from -200 to 1370 °C.

Featuring USB connectivity, it allows for easy data transfer and long-term recording.

Ideal for continuous monitoring and data logging in industrial processes and scientific research.


Type Temperature Datalogger
Manufacturers Warranty 3 Years
Battery life
>1000h
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 101 x 25 x 23 mm
Height 23mm
Length 101mm
Memory (readings) 32000
Misc Attribute DL-111K
Plastic free packaging Plastic-free packaging
Power Supply Li battery (1/2 AA)
Power supply (details) 3.6 V lithium battery (1/2 AA)
Resolution 0.1°C
Sample rate (max.) 24h
Sample rate (min.) 2s
Sampling interval 2 s - 24 h
Sensor K-type
Temperature accuarcy (details) ±2°C
Temperature reading range -200 up to 1370°C
Temperature reading range (max.) 1370°C
Temperature reading range (min.) -200°C
Unit of measurement Temperature
Weight 175g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot