Christmas Opening Hours and Delivery Dates here

GW Instek GDM-9061 Bench Multimeter 6½ Digit Dual Measurement

Order Code:

09-2648

Brand: GW Instek MPN: 01DM906100GS EAN-13: 4053199958030
Qty Unit Price (Ex VAT)
1+ £803.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 11/01/2026

GW Instek launches GDM-906X series 6 ½ digit dual measurement multimeter (2 models: GDM-9061 and GDM-9060), featuring high precision DC voltage accuracy, fast sampling rate, 12 measurement functions (DC voltage/current, AC voltage/current, 2-wire/4-wire resistance, frequency, period, diode, continuity beeper, temperature, capacitance), 6 mathematical functions (dB/dBm/Compare/ MX+B/Percent and 1/X) as well as a variety of communications interfaces (USB device/host, RS-232C, LAN, digital I/O and optional GPIB) to provide comprehensive measurement capabilities, higher speed and accuracy.
Type Bench multimeter
Display Counts 1200000
A AC reading range (min.) 1mA
A DC reading range (max.) 10A
AC resistance 10 MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 100µA
Basic accuracy 0.01%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dim (L x W x H) 302 x 267 x 107 mm
Display Digital
Frequency Range 40 Hz -1MHz
Height 107mm
Length 302mm
Measurement type (details) True RMS
Misc Attribute GDM-9061
Power supply (details) 240V AC
Reading range - capacity 1 nF -100µF
Reading range - resistance 100 Ω- 100 MΩ
Temperature -200 °C - +1372°C
V AC reading range (max.) 750V
V AC reading range (min.) 1V
Voltage DC reading range (max.) 1000V
Voltage metering AC/DC
Voltage reading range DC (min.) 100mV
Width 267mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot