WAGO 890-815 5 Pole 16A 4.4mm PCB Mount Plug Straight Black

MPN
890-815
Brand
WAGO
EAN-13
4050821695523
Order Code
21-6197
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.287
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
39 in stock, despatched same dayAdditional quantity lead time 7 days

Straight PCB mount plug with 5 poles from the WAGO 890 series.


  • Coding A
  • Current rating 16A
  • Pitch 4.4mm
  • Colour: black
  • Number of poles 5
  • Number of potentials 5
  • Height 28.4mm
  • Width 23.5mm
  • Depth 22.6mm
  • Manufacturer's part 890-815
Type WINSTA
Mounting Direction Straight
Outer Diameter 3.5mm
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Colour black
Connection Plug
Continuous Use Temperature -35 … +85 °C
Depth 12.2mm
Depth inch 0.48inches
Flammability class according to UL94 V0
Height 31.9mm
Height inch 1.256inches
Number of Pins 5
Number of Rows 1
Orientation Straight
Pitch 4.4mm
Product Main Function Male connector/plug
Rated current 13 A
Total number of potentials 5
Unit Weight KGM
Weight 4.824g
Width 23.6mm
Width inch 0.929inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot