WAGO 890-803 3 Pole 16A 4.4mm PCB Mount Socket Straight Black

Order Code:

21-6193

Brand: WAGO MPN: 890-803 EAN-13: 4055143370028
  • Quickly find another product in this range by Number of Pins:

    2 3 5
Qty Unit Price (Ex VAT)
100+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 25/02/2026

Straight PCB mount socket from WAGO with 3 poles.


  • Coding A
  • Current rating 16A
  • Pitch 4.4mm
  • Colour: black
  • Number of poles 3
  • Number of potentials 3
  • Height 28.4mm
  • Width 14.8mm
  • Depth 12.2mm
  • Manufacturer's part 890-803
Type WINSTA
Connection Socket
Number of Pins 3
Number of Rows 1
Orientation Straight
Pitch 4.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot