WAGO 890 Series PCB Mount Straight Sockets Black

WAGO Brand: WAGO

Straight PCB mount sockets from WAGO.

  • Coding A
  • Current rating 16A
  • Pitch 4.4mm
  • Colour: black
  • Height 31.9mm
  • Depth 12.2mm
Description Image Product Buy Pricing (Ex VAT) Number of pins Rated current Total number of potentials Weight Width Width inch Type Mounting Direction Outer diameter Category Colour Connection Continuous Use Temperature Depth Depth inch Flammability class according to UL94 Height Height inch Number of Rows Orientation
WAGO 890-802 2 Pole 16A 4.4mm PCB Mount Socket Straight Black
WAGO 890-802 2 Pole 16A 4.4mm PCB Mount Socket Straight Black
Standard range
Order code: 21-6192
MPN: 890-802

Order in multiples of 100


Available to back orderBack-order availability date - 03/11/2026
100+ £1.41
Price per unit Ex VAT
2 16 A 2 2.546g 10.4mm 0.41inches WINSTA Straight N/A PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection black Socket -35 … +85 °C 12.2mm 0.48inches V0 31.9mm 1.256inches 1 Straight
WAGO 890-803 3 Pole 16A 4.4mm PCB Mount Socket Straight Black
WAGO 890-803 3 Pole 16A 4.4mm PCB Mount Socket Straight Black
Standard range
Order code: 21-6193
MPN: 890-803

Order in multiples of 100


Available to back orderBack-order availability date - 03/11/2026
100+ £1.78
Price per unit Ex VAT
3 16 A 3 3.511g 14.8mm 0.583inches WINSTA Straight N/A PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection black Socket -35 … +85 °C 12.2mm 0.48inches V0 31.9mm 1.256inches 1 Straight
WAGO 890-805 5 Pole 16A 4.4mm PCB Mount Socket Straight Black
WAGO 890-805 5 Pole 16A 4.4mm PCB Mount Socket Straight Black
Standard range
Order code: 21-6194
MPN: 890-805

Order in multiples of 50


Available to back orderBack-order availability date - 03/11/2026
50+ £2.60
Price per unit Ex VAT
5 13 A 5 5.347g 23.6mm 0.929inches WINSTA Straight N/A PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection black Socket -35 … +85 °C 12.2mm 0.48inches V0 31.9mm 1.256inches 1 Straight

Trustpilot