WAGO 890-702 2 Pole 16A 4.4mm Socket Snap In Black

Order Code:

21-6188

Brand: WAGO MPN: 890-702 EAN-13: 4045454233396
  • Quickly find another product in this range by Number of Pins:

    2 3 4 5
Qty Unit Price (Ex VAT)
50+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
2,850 in stock, despatched in 5 working days

Snap-in socket with 2 poles from WAGO.


  • Push-in CAGE CLAMP® connection
  • Current rating 16A
  • Pitch 4.4mm
  • Colour: black
  • Polyamide 66 insulation
  • Number of connection points 2
  • Number of potentials 2
  • Height 16mm
  • Width 19.8mm
  • Depth 39.85mm
  • Manufacturer's part 890-702
Type Socket
Connection Cage clamp
Number of Pins 2
Number of Rows 1
Orientation Straight
Pitch 4.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot