WAGO 862-632 2 Pole 32A 8 Connection Chassis Mount Terminal Block White

MPN
862-632
Brand
WAGO
EAN-13
4044918509374
Order Code
21-6172
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
500+ £0.960
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 24/08/2026

Chassis mount terminal block with 2 poles from WAGO.


  • 1 snap-in foot per pole
  • Push-in CAGE CLAMP® connection
  • Side-entry wiring
  • Number of connection points 8
  • Number of potentials 2
  • Current rating 32A
  • Pitch 12mm
  • Colour: white
  • Height 22.3mm
  • Width 24mm
  • Depth 35mm
  • Manufacturer's part 862-632
Type Terminal Block
Number of Circuits 4
Pitch 12mm
Wire Gauge 12 AWG
Mounting Type Screw
Body Style Terminal block
Category Field-Wiring Terminal Blocks;Lighting Connection
Colour white
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Current Rating 32A
Depth 35mm
Depth inch 1.378inches
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.5mm²
Flammability class according to UL94 V0
Height 27.5mm
Height inch 1.083inches
Mounting Chassis
Multi-stranded conductor max. AWG 12 AWG
Multi-stranded conductor max. mm² 4mm²
Multi-stranded conductor min. AWG 20 AWG
Multi-stranded conductor min. mm² 0.5mm²
Number of Ways 2
Product Main Function Chassis-mount terminal strip
Rated current 32 A
Series 862
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 11mm
Termination Cage clamp
Total number of potentials 2
Total number of terminal points 8
Type of operation Push-button
Unit Weight KGM
Weight 13.891g
Width 24mm
Width inch 0.945inches
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot