WAGO 862 Series 32A Chassis Mount Terminal Blocks White

WAGO Brand: WAGO

Chassis mount terminal blocks from WAGO.

  • Push-in CAGE CLAMP® connection
  • Side-entry wiring
  • Current rating 32A
  • Pitch 12mm
  • Colour: white
  • Height 22.3mm
  • Depth 35mm
Description Image Product Buy Pricing (Ex VAT) Number of connection points Number of Ways Total number of potentials Total number of terminal points Weight Width Width inch Type Number of Circuits Pitch Wire Gauge Mounting Type Body Style Category Colour Connectable conductor materials Connection Current Rating Depth Depth inch
WAGO 862-632 2 Pole 32A 8 Connection Chassis Mount Terminal Block White
WAGO 862-632 2 Pole 32A 8 Connection Chassis Mount Terminal Block White
Extended range
Order code: 21-6172
MPN: 862-632

Order in multiples of 500


Available to back orderBack-order availability date - 07/01/2027
500+ £0.971
Price per unit Ex VAT
2 2 8 13.891g 24mm 0.945inches Terminal Block 4 12mm 12 AWG Screw Terminal block Field-Wiring Terminal Blocks;Lighting Connection white Copper Push-in CAGE CLAMP® 32A 35mm 1.378inches
WAGO 862-694 4 Pole 32A 16 Connection Chassis Mount Terminal Block White
WAGO 862-694 4 Pole 32A 16 Connection Chassis Mount Terminal Block White
Extended range
Order code: 21-5964
MPN: 862-694

Order in multiples of 200


Available to back orderBack-order availability date - 07/01/2027
200+ £1.92
Price per unit Ex VAT
16 4 4 16 27.366g 48mm 1.89inches Terminal Block 4 12mm 12 AWG Screw Terminal block Field-Wiring Terminal Blocks;Lighting Connection white Copper Push-in CAGE CLAMP® 32A 35mm 1.378inches

Trustpilot