WAGO 804-102 2 Pole 5mm 24A Push Button Staggered PCB Terminal Block Grey

Order Code:

21-6159

Brand: WAGO MPN: 804-102 EAN-13: 4044918514934

Discontinued


Staggered 2-pole PCB terminal block from WAGO with push-in CAGE CLAMP® connection and push button actuation.


  • Large conductor entry accommodates conductors with a cross-section up to 12 AWG with insulation diameter up to 4.2mm
  • Rated current 24A
  • Pitch 5mm
  • Colour: grey
  • Height 18.1mm
  • Width 11.5mm
  • Depth 15mm
  • Manufacturer's part 804-102
Pitch 5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 12AWG
Wire Termination Screwless
Colour Grey
Current Rating 24A
No. of Levels 1
Voltage Rating 300V
Wire Gauge 12AWG

You may also like


Trustpilot