WAGO 745-874/006-000 1 Pole 15mm 76A 45° Stackable PCB Terminal Block Blue

Order Code:

21-6139

Brand: WAGO MPN: 745-874/006-000 EAN-13: 4044918303194
Qty Unit Price (Ex VAT)
100+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 03/06/2026

Stackable 1-pole PCB terminal block from WAGO with 45° entry angle.


  • Screwdriver-actuated CAGE CLAMP® for custom terminal strip assemblies
  • Comb-style jumper bars for commoning and distributing potentials
  • Four solder pins for high mechanical stability
  • Integrated testing tap
  • Marker slot for miniature WSB and WMB markers
  • Pitch 15mm
  • Rated current 76A
  • Colour: blue
  • Height 33.5mm
  • Width 16.5mm
  • Depth 33.4mm
  • Manufacturer's part 745-874/006-000
Pitch 15mm
No. of Ways 1
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 24 - 6 AWG
Wire Termination CAGE CLAMP®
Category PCB Terminal Blocks and Connectors
Colour Blue
Current Rating 76A
Depth inch 1.315 inches
Depth mm 33.4mm
Fine-stranded conductor max. AWG 6 AWG
Fine-stranded conductor max. mm² 16 mm²
Fine-stranded conductor min. AWG 6 AWG
Fine-stranded conductor min. mm² 0.2 mm²
Flammability class according to UL94 V0
Height inch 1.319 inches
Height mm 33.5mm
No. of Levels 1
Product Main Function PCB terminal block
Rated current 76 A
Rated surge voltage (II / 2) 8 kV
Rated voltage (II / 2) 1000 V
Single-stranded conductor max. AWG 6 AWG
Single-stranded conductor max. mm² 16 mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2 mm²
Stripping length of 1 mm 12mm
Stripping length up to 1 mm 13mm
Total number of potentials 1
Total number of terminal points 1
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 630V
Weight 10.786 g
Width inch 0.65 inches
Width mm 16.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot