WAGO 745-300 End Plate Snap Fit 1.6mm Thick

MPN
745-300
Brand
WAGO
EAN-13
4017332608152
Order Code
21-6135
Country of Origin
Switzerland

Discontinued


Snap-fit end plate from WAGO.


  • Colour: grey
  • Height 23mm
  • Width 1.6mm
  • Depth 29.1mm
  • Manufacturer's part 745-300
Body Style End plate
Depth 29.1mm
Series 745

Trustpilot