WAGO 734-270 10 Pole 3.81mm 10A MCS Horizontal Male Header Closed Orange

MPN
734-270
Brand
WAGO
EAN-13
4044918872645
Order Code
21-6130
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 18/08/2026

Horizontal male closed header with 10 poles from the MCS MINI range by WAGO.


  • 100% protected against mismating
  • Pitch 3.81mm
  • Current rating 10A
  • Colour: orange
  • Angled solder pins
  • Height 12.3mm
  • Width 40.19mm
  • Depth 10.3mm
  • Manufacturer's part 734-270
Body Style Horizontal Closed End Header
Pitch 3.81mm
No. of Rows 1
Current Rating 10 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 10.3mm
Depth inch 0.406inches
Flammability class according to UL94 V0
Height 12.3mm
Height inch 0.484inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Total number of potentials 10
Unit Weight KGM
Weight 2.700g
Width 40.19mm
Width inch 1.582inches

Reviews

Be the first to submit a review

Trustpilot