WAGO 734 Series 3.81mm 10A MCS Horizontal Male Headers Closed Orange

WAGO Brand: WAGO

Horizontal male closed headers from the MCS MINI range by WAGO.

  • 100% protected against mismating
  • Pitch 3.81mm
  • Current rating 10A
  • Colour: orange
  • Angled solder pins
  • Height 12.3mm
  • Depth 10.3mm
Description Image Product Buy Pricing (Ex VAT) Total number of potentials Weight Width Width inch Width mm Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2) Rated voltage (II / 2)
WAGO 734-262 2 Pole 3.81mm 10A MCS Horizontal Male Header Closed Orange
WAGO 734-262 2 Pole 3.81mm 10A MCS Horizontal Male Header Closed Orange
Extended range
Order code: 21-6127
MPN: 734-262

Order in multiples of 200


Available to back orderBack-order availability date - 29/11/2026
200+ £0.450
Price per unit Ex VAT
2 0.634g 9.71mm 0.382inches Horizontal Closed End Header 3.81mm 1 10 A Orange N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 10.3mm 0.406inches V0 12.3mm 0.484inches 2.5 kV 320 V
WAGO 734-263 3 Pole 3.81mm 10A MCS Horizontal Male Header Closed Orange
WAGO 734-263 3 Pole 3.81mm 10A MCS Horizontal Male Header Closed Orange
Extended range
Order code: 21-5884
MPN: 734-263

Order in multiples of 200


Available to back orderBack-order availability date - 29/11/2026
200+ £0.690
Price per unit Ex VAT
3 0.896g 13.52mm 0.532inches 13.52mm Horizontal Closed End Header 3.81mm 1 10 A Orange N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 10.3mm 0.406inches V0 12.3mm 0.484inches 2.5 kV 320 V
WAGO 734-264 4 Pole 3.81mm 10A MCS Horizontal Male Header Closed Orange
WAGO 734-264 4 Pole 3.81mm 10A MCS Horizontal Male Header Closed Orange
Standard range
Order code: 21-6128
MPN: 734-264

Order in multiples of 200


Available to back orderBack-order availability date - 22/10/2026
200+ £0.900
Price per unit Ex VAT
4 1.162g 17.33mm 0.682inches 17.33mm Horizontal Closed End Header 3.81mm 1 10 A Orange N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 10.3mm 0.406inches V0 12.3mm 0.484inches 2.5 kV 320 V
WAGO 734-265 5 Pole 3.81mm 10A MCS Horizontal Male Header Closed Orange
WAGO 734-265 5 Pole 3.81mm 10A MCS Horizontal Male Header Closed Orange
Extended range
Order code: 21-5885
MPN: 734-265

Order in multiples of 200


Available to back orderBack-order availability date - 29/11/2026
200+ £1.13
Price per unit Ex VAT
5 1.390g 21.14mm 0.832inches 21.14mm Horizontal Closed End Header 3.81mm 1 10 A Orange N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 10.3mm 0.406inches V0 12.3mm 0.484inches 2.5 kV 320 V
WAGO 734-266 6 Pole 3.81mm 10A MCS Horizontal Male Header Closed Orange
WAGO 734-266 6 Pole 3.81mm 10A MCS Horizontal Male Header Closed Orange
Extended range
Order code: 21-6129
MPN: 734-266

Order in multiples of 100


Available to back orderBack-order availability date - 29/11/2026
100+ £1.38
Price per unit Ex VAT
6 1.662g 24.95mm 0.982inches Horizontal Closed End Header 3.81mm 1 10 A Orange N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 10.3mm 0.406inches V0 12.3mm 0.484inches 2.5 kV 320 V
WAGO 734-268 8 Pole 3.81mm 10A MCS Horizontal Male Header Closed Orange
WAGO 734-268 8 Pole 3.81mm 10A MCS Horizontal Male Header Closed Orange
Extended range
Order code: 21-5886
MPN: 734-268

Order in multiples of 100


Available to back orderBack-order availability date - 29/11/2026
100+ £1.83
Price per unit Ex VAT
8 2.186g 32.57mm 1.282inches 32.57mm Horizontal Closed End Header 3.81mm 1 10 A Orange N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 10.3mm 0.406inches V0 12.3mm 0.484inches 2.5 kV 320 V
WAGO 734-270 10 Pole 3.81mm 10A MCS Horizontal Male Header Closed Orange
WAGO 734-270 10 Pole 3.81mm 10A MCS Horizontal Male Header Closed Orange
Extended range
Order code: 21-6130
MPN: 734-270

Order in multiples of 100


Available to back orderBack-order availability date - 29/11/2026
100+ £2.25
Price per unit Ex VAT
10 2.700g 40.19mm 1.582inches Horizontal Closed End Header 3.81mm 1 10 A Orange N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 10.3mm 0.406inches V0 12.3mm 0.484inches 2.5 kV 320 V

Trustpilot