WAGO 734-262 2 Pole 3.81mm 10A MCS Horizontal Male Header Closed Orange

Order Code:

21-6127

Brand: WAGO MPN: 734-262 EAN-13: 4044918872492
Qty Unit Price (Ex VAT)
200+ £0.506
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 02/06/2026

Horizontal male closed header with 2 poles from the MCS MINI range by WAGO.


  • 100% protected against mismating
  • Pitch 3.81mm
  • Current rating 10A
  • Colour: orange
  • Angled solder pins
  • Height 12.3mm
  • Width 9.71mm
  • Depth 10.3mm
  • Manufacturer's part 734-262
Body Style Horizontal Closed End Header
Pitch 3.81mm
No. of Rows 1
Current Rating 10 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth inch 0.406 inches
Depth mm 10.3mm
Flammability class according to UL94 V0
Height inch 0.484 inches
Height mm 12.3mm
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Total number of potentials 2
Unit Weight KGM
Weight 0.634 g
Width inch 0.382 inches
Width mm 9.71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot