WAGO 734-165 5 Pole 3.5mm 10A MCS Horizontal Male Header Closed Light Grey

Order Code:

21-6121

Brand: WAGO MPN: 734-165 EAN-13: 4044918872287
Qty Unit Price (Ex VAT)
200+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 24/04/2026

Horizontal male closed header with 5 poles from the MCS MINI range by WAGO.


  • 100% protected against mismating
  • Pitch 3.5mm
  • Current rating 10A
  • Colour: light grey
  • Angled solder pins
  • Height 12.3mm
  • Width 19.9mm
  • Depth 10.3mm
  • Manufacturer's part 734-165
Pitch 3.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot