WAGO 734 Series 3.5mm 10A MCS Horizontal Male Headers Closed Light Grey

WAGO Brand: WAGO

Horizontal male closed headers from the MCS MINI range by WAGO.

  • 100% protected against mismating
  • Pitch 3.5mm
  • Current rating 10A
  • Colour: light grey
  • Angled solder pins
  • Height 12.3mm
  • Depth 10.3mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Mounting Feature Total number of potentials Mounting Type Weight Width Series Width inch Width mm Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Depth Depth inch Flammability class according to UL94
WAGO 734-162 2 Pole 3.5mm 10A MCS Horizontal Male Header Closed Light Grey
WAGO 734-162 2 Pole 3.5mm 10A MCS Horizontal Male Header Closed Light Grey
Extended range
Order code: 21-5876
MPN: 734-162

Order in multiples of 200


Available to back orderBack-order availability date - 29/11/2026
200+ £0.450
Price per unit Ex VAT
2 0.624g 9.4mm 0.37inches Horizontal Closed End Header 3.5mm 1 10 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 10.3mm 0.406inches V0
WAGO 734-163 3 Pole 3.5mm 10A MCS Horizontal Male Header Closed Light Grey
WAGO 734-163 3 Pole 3.5mm 10A MCS Horizontal Male Header Closed Light Grey
Extended range
Order code: 21-6120
MPN: 734-163

Order in multiples of 200


Available to back orderBack-order availability date - 29/11/2026
200+ £0.690
Price per unit Ex VAT
3 0.876g 12.9mm 0.508inches Horizontal Closed End Header 3.5mm 1 10 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 10.3mm 0.406inches V0
WAGO 734-164 4 Pole 3.5mm 10A MCS Horizontal Male Header Closed Light Grey
WAGO 734-164 4 Pole 3.5mm 10A MCS Horizontal Male Header Closed Light Grey
Extended range
Order code: 21-5877
MPN: 734-164

Order in multiples of 200


Available to back orderBack-order availability date - 29/11/2026
200+ £0.900
Price per unit Ex VAT
4 1.128g 16.4mm 0.646inches Horizontal Closed End Header 3.5mm 1 10 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 10.3mm 0.406inches V0
WAGO 734-165 5 Pole 3.5mm 10A MCS Horizontal Male Header Closed Light Grey
WAGO 734-165 5 Pole 3.5mm 10A MCS Horizontal Male Header Closed Light Grey
Extended range
Order code: 21-6121
MPN: 734-165

Order in multiples of 200


Available to back orderBack-order availability date - 29/11/2026
200+ £1.13
Price per unit Ex VAT
5 1.368g 19.9mm 0.783inches Horizontal Closed End Header 3.5mm 1 10 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 10.3mm 0.406inches V0
WAGO 734-166 6 Pole 3.5mm 10A MCS Horizontal Male Header Closed Light Grey
WAGO 734-166 6 Pole 3.5mm 10A MCS Horizontal Male Header Closed Light Grey
Standard range
Order code: 21-5878
MPN: 734-166

Order in multiples of 100


Available to back orderBack-order availability date - 22/10/2026
100+ £1.38
Price per unit Ex VAT
6 1.582g 23.4mm 0.921inches Horizontal Closed End Header 3.5mm 1 10 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 10.3mm 0.406inches V0
WAGO 734-168 8 Pole 3.5mm 10A MCS Horizontal Male Header Closed Light Grey
WAGO 734-168 8 Pole 3.5mm 10A MCS Horizontal Male Header Closed Light Grey
Extended range
Order code: 21-6122
MPN: 734-168

Order in multiples of 100


Available to back orderBack-order availability date - 29/11/2026
100+ £1.83
Price per unit Ex VAT
8 2.076g 30.4mm 1.197inches Horizontal Closed End Header 3.5mm 1 10 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 10.3mm 0.406inches V0
WAGO 734-170 10 Pole 3.5mm 10A MCS Horizontal Male Header Closed Light Grey
WAGO 734-170 10 Pole 3.5mm 10A MCS Horizontal Male Header Closed Light Grey
Extended range
Order code: 21-5879
MPN: 734-170

Order in multiples of 100


Available to back orderBack-order availability date - 29/11/2026
100+ £2.25
Price per unit Ex VAT
10 PCB 10 Solder 2.560g 37.4mm 734 1.472inches 37.4mm Horizontal Closed End Header 3.5mm 1 10 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 10.3mm 0.406inches V0

Trustpilot