WAGO 734-163 3 Pole 3.5mm 10A MCS Horizontal Male Header Closed Light Grey

Order Code:

21-6120

Brand: WAGO MPN: 734-163 EAN-13: 4044918872232
Qty Unit Price (Ex VAT)
200+ £0.941
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 02/06/2026

Horizontal male closed header with 3 poles from the MCS MINI range by WAGO.


  • 100% protected against mismating
  • Pitch 3.5mm
  • Current rating 10A
  • Colour: light grey
  • Angled solder pins
  • Height 12.3mm
  • Width 12.9mm
  • Depth 10.3mm
  • Manufacturer's part 734-163
Body Style Horizontal Closed End Header
Pitch 3.5mm
No. of Rows 1
Current Rating 10 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth inch 0.406 inches
Depth mm 10.3mm
Flammability class according to UL94 V0
Height inch 0.484 inches
Height mm 12.3mm
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Total number of potentials 3
Unit Weight KGM
Weight 0.876 g
Width inch 0.508 inches
Width mm 12.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot