WAGO 714-110 10 Pole 3.5mm 8A MCS Female Push Button Pluggable Connector Codable

MPN
714-110
Brand
WAGO
EAN-13
4045454858766
Order Code
21-6102
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 20/08/2026

Pluggable female push button connector with 10 poles from the MCS MINI SL range by WAGO.


  • Terminates both solid and ferruled, fine-stranded conductors via simple push-in terminations
  • Integrated push-buttons provide convenient, tool-free operation
  • Ultra-low profile at just 7.8mm, for conductor size up to 1.5mm²
  • Codable
  • Pitch 3.5mm
  • Current rating 8A
  • Number of connection points: 10
  • Number of potentials: 10
  • Height 7.8mm
  • Width 35.7mm
  • Depth 23mm
  • Colour: black
  • Manufacturer's part 714-110

Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 8 A
Colour Black
Wire Gauge (AWG) 24 AWG
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 23mm
Depth inch 0.906inches
Flammability class according to UL94 V0
Height 7.8mm
Height inch 0.307inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 10
Type of operation Push-button
Unit Weight KGM
Weight 5.810g
Width 35.7mm
Width inch 1.406inches

Reviews

Be the first to submit a review

Trustpilot