WAGO 714 Series 3.5mm 8A MCS Female Push Button Pluggable Connectors Codable

WAGO Brand: WAGO

Pluggable female push button connectors from the MCS MINI SL range by WAGO.

  • Terminates both solid and ferruled, fine-stranded conductors via simple push-in terminations
  • Integrated push-buttons provide convenient, tool-free operation
  • Ultra-low profile at just 7.8mm, for conductor size up to 1.5mm²
  • Codable
  • Pitch 3.5mm
  • Current rating 8A

Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Number of connection points Mounting Feature Mounting Type Total number of potentials Series Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch
WAGO 714-102 2 Pole 3.5mm 8A MCS Female Push Button Pluggable Connector Codable
WAGO 714-102 2 Pole 3.5mm 8A MCS Female Push Button Pluggable Connector Codable
Extended range
Order code: 21-6099
MPN: 714-102

Order in multiples of 200


Available to back orderBack-order availability date - 03/12/2026
200+ £1.92
Price per unit Ex VAT
2 2 1.234g 7.7mm 0.303inches Female connector/socket 3.5mm 1 8 A Black 24 AWG 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 23mm 0.906inches
WAGO 714-103 3 Pole 3.5mm 8A MCS Female Push Button Pluggable Connector Codable
WAGO 714-103 3 Pole 3.5mm 8A MCS Female Push Button Pluggable Connector Codable
Extended range
Order code: 21-5856
MPN: 714-103

Order in multiples of 200


Available to back orderBack-order availability date - 03/12/2026
200+ £2.42
Price per unit Ex VAT
3 3 3 1.806g 11.2mm 0.441inches Female connector/socket 3.5mm 1 8 A Black 24 AWG 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 23mm 0.906inches
WAGO 714-104 4 Pole 3.5mm 8A MCS Female Push Button Pluggable Connector Codable
WAGO 714-104 4 Pole 3.5mm 8A MCS Female Push Button Pluggable Connector Codable
Extended range
Order code: 21-6100
MPN: 714-104

Order in multiples of 200


Available to back orderBack-order availability date - 03/12/2026
200+ £2.95
Price per unit Ex VAT
4 4 2.378g 14.7mm 0.579inches Female connector/socket 3.5mm 1 8 A Black 24 AWG 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 23mm 0.906inches
WAGO 714-105 5 Pole 3.5mm 8A MCS Female Push Button Pluggable Connector Codable
WAGO 714-105 5 Pole 3.5mm 8A MCS Female Push Button Pluggable Connector Codable
Standard range
Order code: 21-5857
MPN: 714-105

Order in multiples of 100


Available to back orderBack-order availability date - 26/10/2026
100+ £3.44
Price per unit Ex VAT
5 5 5 2.940g 18.2mm 0.717inches Female connector/socket 3.5mm 1 8 A Black 24 AWG 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 23mm 0.906inches
WAGO 714-108 8 Pole 3.5mm 8A MCS Female Push Button Pluggable Connector Codable
WAGO 714-108 8 Pole 3.5mm 8A MCS Female Push Button Pluggable Connector Codable
Extended range
Order code: 21-5858
MPN: 714-108

Order in multiples of 100


Available to back orderBack-order availability date - 03/12/2026
100+ £4.91
Price per unit Ex VAT
8 8 8 4.666g 28.7mm 1.13inches Female connector/socket 3.5mm 1 8 A Black 24 AWG 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 23mm 0.906inches
WAGO 714-110 10 Pole 3.5mm 8A MCS Female Push Button Pluggable Connector Codable
WAGO 714-110 10 Pole 3.5mm 8A MCS Female Push Button Pluggable Connector Codable
Extended range
Order code: 21-6102
MPN: 714-110

Order in multiples of 100


Available to back orderBack-order availability date - 03/12/2026
100+ £7.75
Price per unit Ex VAT
10 10 5.810g 35.7mm 1.406inches Female connector/socket 3.5mm 1 8 A Black 24 AWG 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 23mm 0.906inches
WAGO 714-112 12 Pole 3.5mm 8A MCS Female Push Button Pluggable Connector Codable
WAGO 714-112 12 Pole 3.5mm 8A MCS Female Push Button Pluggable Connector Codable
Standard range
Order code: 21-5859
MPN: 714-112

Order in multiples of 100


Available to back orderBack-order availability date - 26/10/2026
100+ £6.91
Price per unit Ex VAT
12 12 PCB Pluggable 12 714 6.964g 42.7mm 1.681inches Female connector/socket 3.5mm 1 8 A Black 24 AWG 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 23mm 0.906inches

Trustpilot