WAGO 713-1430 10 x 2 Pole 3.5mm 10A MCS Horizontal PCB Male Header Black

MPN
713-1430
Brand
WAGO
EAN-13
4045454700218
Order Code
21-6098
Country of Origin
Poland
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.216
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
15 in stock, despatched same dayAdditional quantity lead time 7 days

Double row male PCB headers from the MCS MINI HD series by WAGO with 10 x 2 poles for horizontal mounting.


  • Header housing moulded from THR-compatible insulation material for lead-free reflow soldering
  • Separated pin slots prevent damage and make the headers touchproof when unplugged
  • 100% protected against mismating
  • Current rating 10A
  • Pitch 3.5mm
  • Colour: black
  • height 17.1mm
  • Width 36.5mm
  • Depth 13.5mm
  • Manufacturer's part 713-1430
Body Style Horizontal Closed End Header
Pitch 3.5mm
No of Ways Per Row 20
No. of Rows 2
Current Rating 10 A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 13.5mm
Depth inch 0.531inches
Flammability class according to UL94 V0
Height 17.1mm
Height inch 0.673inches
Mounting Feature PCB
Mounting Type Pluggable
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 250 V
Series 713
Total number of potentials 20
Unit Weight KGM
Weight 5.620g
Width 36.5mm
Width inch 1.437inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot