WAGO 713 Series 3.5mm 10A MCS Horizontal PCB Male Headers Black

WAGO Brand: WAGO

Double row male PCB headers from the MCS MINI HD series by WAGO suitable for horizontal mounting.

  • Header housing moulded from THR-compatible insulation material for lead-free reflow soldering
  • Separated pin slots prevent damage and make the headers touchproof when unplugged
  • 100% protected against mismating
  • Current rating 10A
  • Pitch 3.5mm
  • Colour: black
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Mounting Feature Mounting Type Total number of potentials Weight Width Series Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Depth Depth inch Flammability class according to UL94 Height
WAGO 713-1423 3 x 2 Pole 3.5mm 10A MCS Horizontal PCB Male Header Black
WAGO 713-1423 3 x 2 Pole 3.5mm 10A MCS Horizontal PCB Male Header Black
Standard range
Order code: 21-5852
MPN: 713-1423

Order in multiples of 100


Available to back orderBack-order availability date - 14/11/2026
100+ £1.61
Price per unit Ex VAT
6 1.939g 12.2mm 0.48inches Horizontal Closed End Header 3.5mm 2 10 A Black N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 13.5mm 0.531inches V0 17.1mm
WAGO 713-1424 4 x 2 Pole 3.5mm 10A MCS Horizontal PCB Male Header Black
WAGO 713-1424 4 x 2 Pole 3.5mm 10A MCS Horizontal PCB Male Header Black
Standard range
Order code: 21-6096
MPN: 713-1424

Order in multiples of 50


Available to back orderBack-order availability date - 14/11/2026
50+ £2.12
Price per unit Ex VAT
8 2.462g 15.5mm 0.61inches Horizontal Closed End Header 3.5mm 2 10 A Black N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 13.5mm 0.531inches V0 17.1mm
WAGO 713-1425 5 x 2 Pole 3.5mm 10A MCS Horizontal PCB Male Header Black
WAGO 713-1425 5 x 2 Pole 3.5mm 10A MCS Horizontal PCB Male Header Black
Standard range
Order code: 21-5853
MPN: 713-1425

Order in multiples of 50


Available to back orderBack-order availability date - 14/11/2026
50+ £2.66
Price per unit Ex VAT
10 2.985g 19mm 0.748inches Horizontal Closed End Header 3.5mm 2 10 A Black N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 13.5mm 0.531inches V0 17.1mm
WAGO 713-1426 6 x 2 Pole 3.5mm 10A MCS Horizontal PCB Male Header Black
WAGO 713-1426 6 x 2 Pole 3.5mm 10A MCS Horizontal PCB Male Header Black
Standard range
Order code: 21-6097
MPN: 713-1426

Despatched same day - 15 in stockAdditional quantity lead time 7 days
50+ £0.116
Price per unit Ex VAT
12 PCB Pluggable 12 3.508g 22.5mm 713 0.886inches Horizontal Closed End Header 3.5mm 2 10 A Black N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 13.5mm 0.531inches V0 17.1mm
WAGO 713-1428 8 x 2 Pole 3.5mm 10A MCS Horizontal PCB Male Header Black
WAGO 713-1428 8 x 2 Pole 3.5mm 10A MCS Horizontal PCB Male Header Black
Standard range
Order code: 21-5854
MPN: 713-1428

Order in multiples of 25


Available to back orderBack-order availability date - 14/11/2026
25+ £4.25
Price per unit Ex VAT
16 4.564g 29.5mm 1.161inches Horizontal Closed End Header 3.5mm 2 10 A Black N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 13.5mm 0.531inches V0 17.1mm
WAGO 713-1430 10 x 2 Pole 3.5mm 10A MCS Horizontal PCB Male Header Black
WAGO 713-1430 10 x 2 Pole 3.5mm 10A MCS Horizontal PCB Male Header Black
Standard range
Order code: 21-6098
MPN: 713-1430

Despatched same day - 15 in stockAdditional quantity lead time 7 days
25+ £0.192
Price per unit Ex VAT
20 PCB Pluggable 20 5.620g 36.5mm 713 1.437inches Horizontal Closed End Header 3.5mm 2 10 A Black N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 13.5mm 0.531inches V0 17.1mm

Trustpilot