WAGO 289-612 14 Pole Interface Module with Female Connector Type DIN 41651

MPN
289-612
Brand
WAGO
EAN-13
4045454353575
Order Code
21-6087
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £47.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/07/2026

Interface module from WAGO with 14 poles suitable for flat female cable connectors according to DIN 41651.


  • Vertical mounting
  • CAGE CLAMP® connection
  • Height above DIN rail 48mm
  • Depth 85mm
  • Width 40mm
  • Manufacturer's part 289-612
Type DIN 41651
Termination DIN 41651, Cage Clamp
No of Ways 14
Wire Gauge 4mm²
Category Interface Modules and System Wiring
Connector Type Female
Height 85mm
Height inch 3.346inches
Product Main Function Interface module
Terminal Type Cage clamp
Unit Weight KGM
Weight 47.350g
Width 40mm
Width inch 1.575inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot