WAGO 289 Series Interface Modules with Female Connector Type DIN 41651

WAGO Brand: WAGO

Interface modules from WAGO suitable for flat female cable connectors according to DIN 41651.

  • Vertical mounting
  • CAGE CLAMP® connection
  • Height above DIN rail 48mm
  • Depth 85mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Category Height Height inch Product Main Function Unit Weight Weight Width Width inch Type Termination Wire Gauge Connector Type Terminal Type
WAGO 289-611 10 Pole Interface Module with Female Connector Type DIN 41651
WAGO 289-611 10 Pole Interface Module with Female Connector Type DIN 41651
Extended range
Order code: 21-5843
MPN: 289-611

Available to back orderBack-order availability date - 06/12/2026
1+ £33.92
Price per unit Ex VAT
10 above DIN rail 48mm DIN 41651 DIN 41651, Cage Clamp 4mm² Female Cage clamp
WAGO 289-612 14 Pole Interface Module with Female Connector Type DIN 41651
WAGO 289-612 14 Pole Interface Module with Female Connector Type DIN 41651
Extended range
Order code: 21-6087
MPN: 289-612

Available to back orderBack-order availability date - 06/12/2026
1+ £37.69
Price per unit Ex VAT
14 Interface Modules and System Wiring 85mm 3.346inches Interface module KGM 47.350g 40mm 1.575inches DIN 41651 DIN 41651, Cage Clamp 4mm² Female Cage clamp
WAGO 289-613 16 Pole Interface Module with Female Connector Type DIN 41651
WAGO 289-613 16 Pole Interface Module with Female Connector Type DIN 41651
Standard range
Order code: 21-5844
MPN: 289-613

Available to back orderBack-order availability date - 29/10/2026
1+ £40.46
Price per unit Ex VAT
16 DIN 41651 DIN 41651, Cage Clamp 4mm² Female Cage clamp
WAGO 289-615 26 Pole Interface Module with Female Connector Type DIN 41651
WAGO 289-615 26 Pole Interface Module with Female Connector Type DIN 41651
Extended range
Order code: 21-6088
MPN: 289-615

Available to back orderBack-order availability date - 06/12/2026
1+ £58.69
Price per unit Ex VAT
26 DIN 41651 DIN 41651, Cage Clamp 4mm² Female Cage clamp
WAGO 289-616 34 Pole Interface Module with Female Connector Type DIN 41651
WAGO 289-616 34 Pole Interface Module with Female Connector Type DIN 41651
Extended range
Order code: 21-5845
MPN: 289-616

Available to back orderBack-order availability date - 06/12/2026
1+ £72.24
Price per unit Ex VAT
34 DIN 41651 DIN 41651, Cage Clamp 4mm² Female Cage clamp
WAGO 289-617 40 Pole Interface Module with Female Connector Type DIN 41651
WAGO 289-617 40 Pole Interface Module with Female Connector Type DIN 41651
Extended range
Order code: 21-6089
MPN: 289-617

Available to back orderBack-order availability date - 06/12/2026
1+ £77.99
Price per unit Ex VAT
40 DIN 41651 DIN 41651, Cage Clamp 4mm² Female Cage clamp
WAGO 289-618 50 Pole Interface Module with Female Connector Type DIN 41651
WAGO 289-618 50 Pole Interface Module with Female Connector Type DIN 41651
Extended range
Order code: 21-5846
MPN: 289-618

Available to back orderBack-order availability date - 06/12/2026
1+ £93.03
Price per unit Ex VAT
50 DIN 41651 DIN 41651, Cage Clamp 4mm² Female Cage clamp
WAGO 289-619 64 Pole Interface Module with Female Connector Type DIN 41651
WAGO 289-619 64 Pole Interface Module with Female Connector Type DIN 41651
Extended range
Order code: 21-6090
MPN: 289-619

Available to back orderBack-order availability date - 06/12/2026
1+ £109.46
Price per unit Ex VAT
64 Interface Modules and System Wiring 85mm 3.346inches Interface module KGM 170.300g 114mm 4.488inches DIN 41651 DIN 41651, Cage Clamp 4mm² Female Cage clamp

Trustpilot