WAGO 289-551 Interface Module with Female Subminiature D Type 15 Pole

MPN
289-551
Brand
WAGO
EAN-13
4045454417840
Order Code
21-6086
Country of Origin
Germany
  • Quickly find another product in this range by No of Ways:

    15 25
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £57.56 £43.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/07/2026

A 15-pole interface module from WAGO with D-subminiature female connectors suitable for mating connectors with IDC.


  • Vertical mounting
  • CAGE CLAMP® connection
  • Height above DIN rail 34mm
  • Depth 85mm
  • Width 46mm
  • Manufacturer's part 289-551
Type D-Type
Termination D-Type/ Cage Clamp
No of Ways 15
Wire Gauge 4mm²
Connector Type D sub
Terminal Type Cage clamp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot